
US6M11TR | |
|---|---|
DigiKey Part Number | US6M11TR-ND - Tape & Reel (TR) US6M11CT-ND - Cut Tape (CT) US6M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6M11TR |
Description | MOSFET N/P-CH 20V/12V 1.5A TUMT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V, 12V 1.5A, 1.3A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6M11TR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110pF @ 10V |
Part Status Active | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V, 12V | Supplier Device Package TUMT6 |
Current - Continuous Drain (Id) @ 25°C 1.5A, 1.3A | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.52700 | €5.27 |
| 100 | €0.34270 | €34.27 |
| 500 | €0.26328 | €131.64 |
| 1.000 | €0.23771 | €237.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20520 | €615.60 |
| 6.000 | €0.18883 | €1,132.98 |
| 9.000 | €0.18049 | €1,624.41 |
| 15.000 | €0.17112 | €2,566.80 |
| 21.000 | €0.16557 | €3,476.97 |
| 30.000 | €0.16018 | €4,805.40 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

