
UMX18NTN | |
|---|---|
DigiKey Part Number | UMX18NTNTR-ND - Tape & Reel (TR) UMX18NTNCT-ND - Cut Tape (CT) UMX18NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMX18NTN |
Description | TRANS 2NPN DUAL 12V 500MA UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 500mA 320MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMX18NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 10mA, 2V | |
Power - Max | 150mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36100 | €3.61 |
| 100 | €0.23210 | €23.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13528 | €405.84 |
| 6.000 | €0.12373 | €742.38 |
| 9.000 | €0.11783 | €1,060.47 |
| 15.000 | €0.11122 | €1,668.30 |
| 21.000 | €0.10730 | €2,253.30 |
| 30.000 | €0.10349 | €3,104.70 |
| 75.000 | €0.10093 | €7,569.75 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

