
UMN20NFHTR | |
|---|---|
DigiKey Part Number | UMN20NFHTR-ND - Tape & Reel (TR) UMN20NFHCT-ND - Cut Tape (CT) UMN20NFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN20NFHTR |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMN20NFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 20 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08933 | €267.99 |
| 6.000 | €0.08111 | €486.66 |
| 9.000 | €0.07691 | €692.19 |
| 15.000 | €0.07220 | €1,083.00 |
| 21.000 | €0.06940 | €1,457.40 |
| 30.000 | €0.06669 | €2,000.70 |
| 75.000 | €0.06073 | €4,554.75 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

