
UDZSTE-1724B | |
|---|---|
DigiKey Part Number | UDZSTE-1724BTR-ND - Tape & Reel (TR) UDZSTE-1724BCT-ND - Cut Tape (CT) UDZSTE-1724BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1724B |
Description | DIODE ZENER 24V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1724B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14200 | €1.42 |
| 100 | €0.08850 | €8.85 |
| 500 | €0.06510 | €32.55 |
| 1.000 | €0.05752 | €57.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04786 | €143.58 |
| 6.000 | €0.04299 | €257.94 |
| 9.000 | €0.04050 | €364.50 |
| 15.000 | €0.03770 | €565.50 |
| 21.000 | €0.03604 | €756.84 |
| 30.000 | €0.03443 | €1,032.90 |
| 75.000 | €0.03089 | €2,316.75 |
| 150.000 | €0.02871 | €4,306.50 |
| 300.000 | €0.02762 | €8,286.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

