
UDZLVTE-1756 | |
|---|---|
DigiKey Part Number | 846-UDZLVTE-1756TR-ND - Tape & Reel (TR) 846-UDZLVTE-1756CT-ND - Cut Tape (CT) 846-UDZLVTE-1756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1756 |
Description | DIODE ZENER 56V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±6.25% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1756 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.25% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 43 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13600 | €1.36 |
| 100 | €0.08460 | €8.46 |
| 500 | €0.06200 | €31.00 |
| 1.000 | €0.05468 | €54.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04536 | €136.08 |
| 6.000 | €0.04065 | €243.90 |
| 9.000 | €0.03824 | €344.16 |
| 15.000 | €0.03554 | €533.10 |
| 21.000 | €0.03394 | €712.74 |
| 30.000 | €0.03238 | €971.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

