
UCR18EVHJSR068 | |
|---|---|
DigiKey Part Number | 846-UCR18EVHJSR068TR-ND - Tape & Reel (TR) 846-UCR18EVHJSR068CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UCR18EVHJSR068 |
Description | THICK FILM LOW OHMIC CHIP RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11301 | €565.05 |
| 10.000 | €0.10523 | €1,052.30 |
| Unit Price without VAT: | €0.11301 |
|---|---|
| Unit Price with VAT: | €0.13561 |

