
UCR03EVPFLR910 | |
|---|---|
DigiKey Part Number | RHM1255TR-ND - Tape & Reel (TR) RHM1255CT-ND - Cut Tape (CT) RHM1255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFLR910 |
Description | RES 0.91 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EVPFLR910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.35600 | €3.56 |
| 25 | €0.30280 | €7.57 |
| 50 | €0.26960 | €13.48 |
| 100 | €0.24110 | €24.11 |
| 250 | €0.21000 | €52.50 |
| 500 | €0.19050 | €95.25 |
| 1.000 | €0.17394 | €173.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14446 | €722.30 |
| 10.000 | €0.13483 | €1,348.30 |
| 15.000 | €0.12988 | €1,948.20 |
| 25.000 | €0.12428 | €3,107.00 |
| 35.000 | €0.12094 | €4,232.90 |
| 50.000 | €0.11768 | €5,884.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

