
TRR03EZPF4991 | |
|---|---|
DigiKey Part Number | RHM4.99KBJTR-ND - Tape & Reel (TR) RHM4.99KBJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR03EZPF4991 |
Description | RES SMD 4.99K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR03EZPF4991 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F4K99 | TE Connectivity Passive Product | 19.545 | 1712-CRG0603F4K99CT-ND | €0.08000 | Direct |
| RCG06034K99FKEA | Vishay Dale | 11.604 | 541-1783-1-ND | €0.12000 | Direct |
| AC0603FR-074K99L | YAGEO | 25.065 | YAG3614CT-ND | €0.08000 | Similar |
| AF0603FR-074K99L | YAGEO | 908 | 13-AF0603FR-074K99LCT-ND | €0.08000 | Similar |
| CR0603-FX-4991ELF | Bourns Inc. | 92.790 | CR0603-FX-4991ELFCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04760 | €1.19 |
| 50 | €0.04000 | €2.00 |
| 100 | €0.03380 | €3.38 |
| 250 | €0.02776 | €6.94 |
| 500 | €0.02428 | €12.14 |
| 1.000 | €0.02152 | €21.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01601 | €80.05 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

