TRR03EZPF1472 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00558
Datasheet

Similar


YAGEO
In Stock: 613
Unit Price: €0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 46.831
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 912
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 19.900
Unit Price: €0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00403
Datasheet

Similar


Vishay Dale
In Stock: 2.278
Unit Price: €0.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01559
Datasheet

Similar


Panasonic Industry
In Stock: 24.784
Unit Price: €0.08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.03344
Datasheet

Similar


YAGEO
In Stock: 62.381
Unit Price: €0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00730
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 156.239
Unit Price: €0.08000
Datasheet
14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF1472

DigiKey Part Number
RHM14.7KBJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR03EZPF1472
Description
RES SMD 14.7K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF1472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes