
TRR01MZPF7502 | |
|---|---|
DigiKey Part Number | RHM75KBHTR-ND - Tape & Reel (TR) RHM75KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF7502 |
Description | RES SMD 75K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF7502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04560 | €1.14 |
| 50 | €0.03820 | €1.91 |
| 100 | €0.03250 | €3.25 |
| 250 | €0.02660 | €6.65 |
| 500 | €0.02326 | €11.63 |
| 1.000 | €0.02063 | €20.63 |
| 5.000 | €0.01642 | €82.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01478 | €147.80 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

