
TRR01MZPF3303 | |
|---|---|
DigiKey Part Number | RHM330KBHTR-ND - Tape & Reel (TR) RHM330KBHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF3303 |
Description | RES SMD 330K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF3303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.04480 | €1.12 |
| 50 | €0.03760 | €1.88 |
| 100 | €0.03200 | €3.20 |
| 250 | €0.02616 | €6.54 |
| 500 | €0.02290 | €11.45 |
| 1.000 | €0.02030 | €20.30 |
| 5.000 | €0.01616 | €80.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01454 | €145.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

