


TFZVTR4.3B | |
|---|---|
DigiKey Part Number | TFZVTR4.3BTR-ND - Tape & Reel (TR) TFZVTR4.3BCT-ND - Cut Tape (CT) TFZVTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR4.3B |
Description | DIODE ZENER 4.3V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR4.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18200 | €1.82 |
| 100 | €0.11390 | €11.39 |
| 500 | €0.08420 | €42.10 |
| 1.000 | €0.07460 | €74.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06237 | €187.11 |
| 6.000 | €0.05620 | €337.20 |
| 9.000 | €0.05305 | €477.45 |
| 15.000 | €0.04951 | €742.65 |
| 21.000 | €0.04741 | €995.61 |
| 30.000 | €0.04537 | €1,361.10 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

