Zener Diode 13 V 500 mW ±3% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 500 mW ±3% Surface Mount
YDZVFHTR27

TFZVTR13B

DigiKey Part Number
TFZVTR13BTR-ND - Tape & Reel (TR)
TFZVTR13BCT-ND - Cut Tape (CT)
TFZVTR13BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR13B
Description
DIODE ZENER 13V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±3% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR13B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 10 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.18200€1.82
100€0.11390€11.39
500€0.08420€42.10
1.000€0.07460€74.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.06237€187.11
6.000€0.05620€337.20
9.000€0.05305€477.45
15.000€0.04951€742.65
21.000€0.04741€995.61
30.000€0.04537€1,361.10
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000