


TDZVTR6.8 | |
|---|---|
DigiKey Part Number | TDZVTR6.8TR-ND - Tape & Reel (TR) TDZVTR6.8CT-ND - Cut Tape (CT) TDZVTR6.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZVTR6.8 |
Description | DIODE ZENER 6.8V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±8.82% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TDZVTR6.8 Models |
Category | Power - Max 500 mW |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±8.82% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29300 | €2.93 |
| 100 | €0.18620 | €18.62 |
| 500 | €0.13992 | €69.96 |
| 1.000 | €0.12497 | €124.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10593 | €317.79 |
| 6.000 | €0.09633 | €577.98 |
| 9.000 | €0.09144 | €822.96 |
| 15.000 | €0.08594 | €1,289.10 |
| 21.000 | €0.08269 | €1,736.49 |
| 30.000 | €0.07952 | €2,385.60 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

