Similar
Similar
Similar
Similar
Similar
Similar

SST6839T216 | |
|---|---|
DigiKey Part Number | SST6839T216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST6839T216 |
Description | TRANS PNP 40V 0.2A SST3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 140MHz 200 mW Surface Mount SST3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04113 | €411.30 |
| 20.000 | €0.03742 | €748.40 |
| 30.000 | €0.03553 | €1,065.90 |
| 50.000 | €0.03340 | €1,670.00 |
| 70.000 | €0.03215 | €2,250.50 |
| 100.000 | €0.03092 | €3,092.00 |
| 250.000 | €0.02868 | €7,170.00 |
| Unit Price without VAT: | €0.04113 |
|---|---|
| Unit Price with VAT: | €0.04936 |





