SML522BUWT86 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.780
Unit Price: €1.09000
Datasheet
Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.9V Red 0605 (1613 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML522BUWT86

DigiKey Part Number
846-1153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML522BUWT86
Description
LED BLUE/RED DIFFUSED SMD
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 2.9V Blue, 1.9V Red 0605 (1613 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.9V Blue, 1.9V Red
Current - Test
5mA Blue, 5mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0605 (1613 Metric)
Size / Dimension
1.50mm L x 1.30mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes