Blue 470nm LED Indication - Discrete 3.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML013BNTT86

DigiKey Part Number
846-SML013BNTT86TR-ND - Tape & Reel (TR)
846-SML013BNTT86CT-ND - Cut Tape (CT)
846-SML013BNTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML013BNTT86
Description
LED BLUE CLEAR 1208 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.77700€7.77
100€0.57940€57.94
500€0.49188€245.94
1.000€0.46325€463.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.43197€1,079.92
5.000€0.41247€2,062.35
7.500€0.40248€3,018.60
12.500€0.39122€4,890.25
17.500€0.38452€6,729.10
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.32000