MFR Recommended

SML012EC4TT86 | |
|---|---|
DigiKey Part Number | 846-SML012EC4TT86TR-ND - Tape & Reel (TR) 846-SML012EC4TT86CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML012EC4TT86 |
Description | LED GREEN CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML012EC4TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |


