Similar

SML-110MTT86 | |
|---|---|
DigiKey Part Number | SML-110MTT86-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-110MTT86 |
Description | LED GREEN CLEAR 3020 SMD R/A |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |


