
SML-012WTT86A | |
|---|---|
DigiKey Part Number | 846-SML-012WTT86ATR-ND - Tape & Reel (TR) 846-SML-012WTT86ACT-ND - Cut Tape (CT) 846-SML-012WTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012WTT86A |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-012WTT86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.32600 | €3.26 |
| 100 | €0.23420 | €23.42 |
| 500 | €0.19314 | €96.57 |
| 1.000 | €0.17961 | €179.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15845 | €396.12 |
| 5.000 | €0.14955 | €747.75 |
| 7.500 | €0.14498 | €1,087.35 |
| 12.500 | €0.13983 | €1,747.88 |
| 17.500 | €0.13676 | €2,393.30 |
| 25.000 | €0.13377 | €3,344.25 |
| 62.500 | €0.12716 | €7,947.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

