
SML-012DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-012DTT86TR-ND - Tape & Reel (TR) 846-SML-012DTT86CT-ND - Cut Tape (CT) 846-SML-012DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012DTT86 |
Description | LED ORANGE CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37200 | €3.72 |
| 100 | €0.26910 | €26.91 |
| 500 | €0.22306 | €111.53 |
| 1.000 | €0.20793 | €207.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.19137 | €478.43 |
| 5.000 | €0.18102 | €905.10 |
| 7.500 | €0.17571 | €1,317.83 |
| 12.500 | €0.16972 | €2,121.50 |
| 17.500 | €0.16616 | €2,907.80 |
| 25.000 | €0.16268 | €4,067.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

