
SML-011VTT86A | |
|---|---|
DigiKey Part Number | 846-SML-011VTT86ATR-ND - Tape & Reel (TR) 846-SML-011VTT86ACT-ND - Cut Tape (CT) 846-SML-011VTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-011VTT86A |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.30300 | €3.03 |
| 100 | €0.21740 | €21.74 |
| 500 | €0.17882 | €89.41 |
| 1.000 | €0.16612 | €166.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15220 | €380.50 |
| 5.000 | €0.14351 | €717.55 |
| 7.500 | €0.13904 | €1,042.80 |
| 12.500 | €0.13400 | €1,675.00 |
| 17.500 | €0.13100 | €2,292.50 |
| 25.000 | €0.12808 | €3,202.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

