15.4V Clamp 13A Ipp Tvs Diode Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF9V0TR

DigiKey Part Number
846-SMF9V0TR-ND - Tape & Reel (TR)
846-SMF9V0CT-ND - Cut Tape (CT)
846-SMF9V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF9V0TR
Description
TVS DIODE 9VWM 15.4VC PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 13A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.10284€308.52
6.000€0.08924€535.44
9.000€0.07649€688.41
Manufacturers Standard Package
Unit Price without VAT:€0.10284
Unit Price with VAT:€0.12341