
SMF6V5TR | |
|---|---|
DigiKey Part Number | 846-SMF6V5TR-ND - Tape & Reel (TR) 846-SMF6V5CT-ND - Cut Tape (CT) 846-SMF6V5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V5TR |
Description | TVS DIODE 6.5VWM 11.2VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10790 | €323.70 |
| 6.000 | €0.09829 | €589.74 |
| 9.000 | €0.09340 | €840.60 |
| 15.000 | €0.08789 | €1,318.35 |
| 21.000 | €0.08704 | €1,827.84 |
| 30.000 | €0.08246 | €2,473.80 |
| Unit Price without VAT: | €0.10790 |
|---|---|
| Unit Price with VAT: | €0.12948 |

