SLR-322VCT32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.963
Unit Price: €0.42000
Datasheet
Red 630nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-322VCT32

DigiKey Part Number
SLR-322VCT32-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-322VCT32
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.14984€299.68
4.000€0.14098€563.92
6.000€0.13643€818.58
10.000€0.13129€1,312.90
14.000€0.12823€1,795.22
20.000€0.12525€2,505.00
50.000€0.11866€5,933.00
Manufacturers Standard Package
Unit Price without VAT:€0.14984
Unit Price with VAT:€0.17981