
SLI-343YCT32 | |
|---|---|
DigiKey Part Number | 846-SLI-343YCT32CT-ND - Cut Tape (CT) 846-SLI-343YCT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLI-343YCT32 |
Description | LED YELLOW CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.36000 | €3.60 |
| 100 | €0.26050 | €26.05 |
| 500 | €0.21582 | €107.91 |
| 1.000 | €0.20112 | €201.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18864 | €377.28 |
| 4.000 | €0.17804 | €712.16 |
| 6.000 | €0.17260 | €1,035.60 |
| 10.000 | €0.16646 | €1,664.60 |
| 14.000 | €0.16281 | €2,279.34 |
| 20.000 | €0.15925 | €3,185.00 |
| 50.000 | €0.15138 | €7,569.00 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

