Yellow 587nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-343YCT32

DigiKey Part Number
846-SLI-343YCT32CT-ND - Cut Tape (CT)
846-SLI-343YCT32TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLI-343YCT32
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.36000€3.60
100€0.26050€26.05
500€0.21582€107.91
1.000€0.20112€201.12
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.18864€377.28
4.000€0.17804€712.16
6.000€0.17260€1,035.60
10.000€0.16646€1,664.60
14.000€0.16281€2,279.34
20.000€0.15925€3,185.00
50.000€0.15138€7,569.00
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62400