
SLI-343DC3F | |
|---|---|
DigiKey Part Number | 846-SLI-343DC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343DC3F |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.30000 | €3.00 |
| 100 | €0.21530 | €21.53 |
| 500 | €0.17722 | €88.61 |
| 1.000 | €0.16467 | €164.67 |
| 2.000 | €0.15401 | €308.02 |
| 6.000 | €0.14030 | €841.80 |
| 10.000 | €0.13505 | €1,350.50 |
| 26.000 | €0.12679 | €3,296.54 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

