SLH-56VR3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 21.418
Unit Price: €0.46000
Datasheet
Image for SLH-56VR3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLH-56VR3F

DigiKey Part Number
SLH-56VR3F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLH-56VR3F
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
650nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
9.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes