
SH8KC5TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KC5TB1TR-ND - Tape & Reel (TR) 846-SH8KC5TB1CT-ND - Cut Tape (CT) 846-SH8KC5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KC5TB1 |
Description | 60V 3.5A, DUAL NCH+NCH, SOP8, PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 30V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €0.83400 | €8.34 |
| 100 | €0.55400 | €55.40 |
| 500 | €0.43376 | €216.88 |
| 1.000 | €0.39508 | €395.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.35319 | €882.98 |
| 5.000 | €0.32731 | €1,636.55 |
| 7.500 | €0.31413 | €2,355.98 |
| 12.500 | €0.29932 | €3,741.50 |
| 17.500 | €0.29055 | €5,084.62 |
| 25.000 | €0.28684 | €7,171.00 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

