
SH8K25GZ0TB1 | |
|---|---|
DigiKey Part Number | 846-SH8K25GZ0TB1TR-ND - Tape & Reel (TR) 846-SH8K25GZ0TB1CT-ND - Cut Tape (CT) 846-SH8K25GZ0TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K25GZ0TB1 |
Description | MOSFET 2N-CH 40V 5.2A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.2A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 1.7nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100pF @ 10V |
Part Status Not For New Designs | Power - Max 1.4W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 85mOhm @ 5.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP8K24HZGTB | Rohm Semiconductor | 1.374 | 846-SP8K24HZGTBCT-ND | €3.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €0.90400 | €9.04 |
| 100 | €0.60530 | €60.53 |
| 500 | €0.47698 | €238.49 |
| 1.000 | €0.43569 | €435.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.39100 | €977.50 |
| 5.000 | €0.36339 | €1,816.95 |
| 7.500 | €0.35027 | €2,627.03 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.71600 |

