
SFR18EZPJ222 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ222TR-ND - Tape & Reel (TR) 846-SFR18EZPJ222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ222 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05640 | €1.41 |
| 50 | €0.04740 | €2.37 |
| 100 | €0.04000 | €4.00 |
| 250 | €0.03360 | €8.40 |
| 500 | €0.02966 | €14.83 |
| 1.000 | €0.02652 | €26.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02138 | €106.90 |
| 10.000 | €0.01753 | €175.30 |
| 15.000 | €0.01653 | €247.95 |
| 25.000 | €0.01552 | €388.00 |
| 35.000 | €0.01501 | €525.35 |
| 50.000 | €0.01451 | €725.50 |
| 60.000 | €0.01448 | €868.80 |
| 120.000 | €0.01439 | €1,726.80 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

