
SFR18EZPJ100 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ100TR-ND - Tape & Reel (TR) 846-SFR18EZPJ100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ100 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.05840 | €1.46 |
| 50 | €0.04940 | €2.47 |
| 100 | €0.04220 | €4.22 |
| 250 | €0.03508 | €8.77 |
| 500 | €0.03094 | €15.47 |
| 1.000 | €0.02766 | €27.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02244 | €112.20 |
| 10.000 | €0.02092 | €209.20 |
| 15.000 | €0.02018 | €302.70 |
| 25.000 | €0.01938 | €484.50 |
| 35.000 | €0.01892 | €662.20 |
| 50.000 | €0.01849 | €924.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

