
SFR10EZPF3302 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF3302TR-ND - Tape & Reel (TR) 846-SFR10EZPF3302CT-ND - Cut Tape (CT) 846-SFR10EZPF3302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF3302 |
Description | RES 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.04660 | €2.33 |
| 100 | €0.03990 | €3.99 |
| 250 | €0.03308 | €8.27 |
| 500 | €0.02918 | €14.59 |
| 1.000 | €0.02610 | €26.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02137 | €106.85 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

