
SFR03EZPJ432 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ432TR-ND - Tape & Reel (TR) 846-SFR03EZPJ432CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ432 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02760 | €2.76 |
| 250 | €0.02244 | €5.61 |
| 500 | €0.01948 | €9.74 |
| 1.000 | €0.01713 | €17.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01338 | €66.90 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

