
SFR01MZPF9763 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF9763TR-ND - Tape & Reel (TR) 846-SFR01MZPF9763CT-ND - Cut Tape (CT) 846-SFR01MZPF9763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF9763 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04680 | €1.17 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03320 | €3.32 |
| 250 | €0.02720 | €6.80 |
| 500 | €0.02374 | €11.87 |
| 1.000 | €0.02102 | €21.02 |
| 5.000 | €0.01668 | €83.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01542 | €154.20 |
| 20.000 | €0.01442 | €288.40 |
| 30.000 | €0.01393 | €417.90 |
| 50.000 | €0.01340 | €670.00 |
| 70.000 | €0.01310 | €917.00 |
| 100.000 | €0.01281 | €1,281.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

