Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR01MZPF2261 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2261TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2261 |
Description | RES SMD 2.26K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U2RD2261X | Panasonic Industry | 0 | 10-ERJ-U2RD2261XTR-ND | €0.02175 | Parametric Equivalent |
| RK73G1ERTTP2261D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP2261DTR-ND | €0.04149 | Parametric Equivalent |
| RK73G1ERTTP2261F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP2261FTR-ND | €0.03521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01437 | €143.70 |
| Unit Price without VAT: | €0.01437 |
|---|---|
| Unit Price with VAT: | €0.01724 |



