
SDR10EZPF1204 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1204TR-ND - Tape & Reel (TR) 846-SDR10EZPF1204CT-ND - Cut Tape (CT) 846-SDR10EZPF1204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1204 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07200 | €3.60 |
| 100 | €0.06240 | €6.24 |
| 250 | €0.05272 | €13.18 |
| 500 | €0.04720 | €23.60 |
| 1.000 | €0.04279 | €42.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03575 | €178.75 |
| 10.000 | €0.03370 | €337.00 |
| 15.000 | €0.03270 | €490.50 |
| 25.000 | €0.03162 | €790.50 |
| 35.000 | €0.03100 | €1,085.00 |
| 50.000 | €0.03041 | €1,520.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

