
SDR03EZPJ393 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ393TR-ND - Tape & Reel (TR) 846-SDR03EZPJ393CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ393 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04000 | €1.00 |
| 50 | €0.03320 | €1.66 |
| 100 | €0.02800 | €2.80 |
| 250 | €0.02272 | €5.68 |
| 500 | €0.01972 | €9.86 |
| 1.000 | €0.01734 | €17.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00653 | €32.65 |
| 10.000 | €0.00586 | €58.60 |
| 15.000 | €0.00554 | €83.10 |
| 25.000 | €0.00519 | €129.75 |
| 35.000 | €0.00499 | €174.65 |
| 50.000 | €0.00480 | €240.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

