


SCS315AJTLL | |
|---|---|
DigiKey Part Number | SCS315AJTLLTR-ND - Tape & Reel (TR) SCS315AJTLLCT-ND - Cut Tape (CT) SCS315AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS315AJTLL |
Description | DIODE SIL CARBIDE 650V 15A LPTL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount LPTL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 75 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPTL | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.76000 | €6.76 |
| 10 | €4.59000 | €45.90 |
| 100 | €3.36400 | €336.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.17984 | €3,179.84 |
| Unit Price without VAT: | €6.76000 |
|---|---|
| Unit Price with VAT: | €8.11200 |

