
SCS220ANHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS220ANHRTRLTR-ND - Tape & Reel (TR) 846-SCS220ANHRTRLCT-ND - Cut Tape (CT) 846-SCS220ANHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS220ANHRTRL |
Description | DIODE SIL CARBIDE 650V 20A LPDS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 600 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.30000 | €7.30 |
| 10 | €4.96200 | €49.62 |
| 100 | €3.63880 | €363.88 |
| 500 | €3.53824 | €1,769.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.89470 | €2,894.70 |
| 2.000 | €2.89072 | €5,781.44 |
| Unit Price without VAT: | €7.30000 |
|---|---|
| Unit Price with VAT: | €8.76000 |

