
RZL025P01TR | |
|---|---|
DigiKey Part Number | RZL025P01TR-ND - Tape & Reel (TR) RZL025P01CT-ND - Cut Tape (CT) RZL025P01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZL025P01TR |
Description | MOSFET P-CH 12V 2.5A TUMT6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.5A (Ta) 1W (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RZL025P01TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.49400 | €4.94 |
| 100 | €0.32080 | €32.08 |
| 500 | €0.24642 | €123.21 |
| 1.000 | €0.22245 | €222.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19197 | €575.91 |
| 6.000 | €0.17661 | €1,059.66 |
| 9.000 | €0.16879 | €1,519.11 |
| 15.000 | €0.16001 | €2,400.15 |
| 21.000 | €0.15480 | €3,250.80 |
| 30.000 | €0.15383 | €4,614.90 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

