
RVQ040N05HZGTR | |
|---|---|
DigiKey Part Number | 846-RVQ040N05HZGTR-ND - Tape & Reel (TR) 846-RVQ040N05HZGCT-ND - Cut Tape (CT) 846-RVQ040N05HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVQ040N05HZGTR |
Description | MOSFET N-CH 45V 4A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 4A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 5 V |
Mfr | Vgs (Max) ±21V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 950mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 45 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 53mOhm @ 4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.71600 | €7.16 |
| 100 | €0.47390 | €47.39 |
| 500 | €0.36974 | €184.87 |
| 1.000 | €0.33621 | €336.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31543 | €946.29 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

