


RSX058BM2SFNSTL | |
|---|---|
DigiKey Part Number | 846-RSX058BM2SFNSTLTR-ND - Tape & Reel (TR) 846-RSX058BM2SFNSTLCT-ND - Cut Tape (CT) 846-RSX058BM2SFNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX058BM2SFNSTL |
Description | DIODE SCHOTTKY 200V 3A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €0.86700 | €8.67 |
| 100 | €0.57680 | €57.68 |
| 500 | €0.45224 | €226.12 |
| 1.000 | €0.41214 | €412.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.36778 | €919.45 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |

