MFR Recommended
Similar

RSD080P05TL | |
|---|---|
DigiKey Part Number | RSD080P05TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSD080P05TL |
Description | MOSFET P-CH 45V 8A CPT3 |
Customer Reference | |
Detailed Description | P-Channel 45 V 8A (Ta) 15W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 91mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 93.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.46992 | €1,174.80 |
| 5.000 | €0.43798 | €2,189.90 |
| 7.500 | €0.43353 | €3,251.48 |
| Unit Price without VAT: | €0.46992 |
|---|---|
| Unit Price with VAT: | €0.56390 |



