Diode 400 V 6A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR601BM4STL

DigiKey Part Number
RR601BM4STLTR-ND - Tape & Reel (TR)
RR601BM4STLCT-ND - Cut Tape (CT)
RR601BM4STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR601BM4STL
Description
DIODE STANDARD 400V 6A TO252
Customer Reference
Detailed Description
Diode 400 V 6A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.56000€1.56
10€0.99000€9.90
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.87200