Diode 600 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR2LAM6STR

DigiKey Part Number
RR2LAM6STR-ND - Tape & Reel (TR)
RR2LAM6SCT-ND - Cut Tape (CT)
RR2LAM6SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR2LAM6STR
Description
DIODE STANDARD 600V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RR2LAM6STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.41600€4.16
100€0.26810€26.81
500€0.20454€102.27
1.000€0.18404€184.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.15798€473.94
6.000€0.14485€869.10
9.000€0.13816€1,243.44
15.000€0.13064€1,959.60
21.000€0.12619€2,649.99
30.000€0.12186€3,655.80
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.80400