


RQ3E070BNTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3E070BNTB1TR-ND - Tape & Reel (TR) 846-RQ3E070BNTB1CT-ND - Cut Tape (CT) 846-RQ3E070BNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E070BNTB1 |
Description | NCH 30V 15A POWER MOSFET: RQ3E07 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta), 15A (Tc) 2W (Ta), 13W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 13W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.82700 | €8.27 |
| 100 | €0.54910 | €54.91 |
| 500 | €0.42984 | €214.92 |
| 1.000 | €0.39145 | €391.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34268 | €1,028.04 |
| 6.000 | €0.31813 | €1,908.78 |
| 9.000 | €0.30563 | €2,750.67 |
| 15.000 | €0.29159 | €4,373.85 |
| 21.000 | €0.28365 | €5,956.65 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

