
RGWS80TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGWS80TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGWS80TS65GC13 |
Description | IGBT TRENCH FS 650V 71A TO-247G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 71 A 202 W Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 71 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 202 W | |
Switching Energy | 700µJ (on), 660µJ (off) | |
Input Type | Standard | |
Gate Charge | 83 nC | |
Td (on/off) @ 25°C | 40ns/114ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.15000 | €5.15 |
| 30 | €2.91567 | €87.47 |
| 120 | €2.42575 | €291.09 |
| 510 | €2.06645 | €1,053.89 |
| 1.020 | €2.00089 | €2,040.91 |
| Unit Price without VAT: | €5.15000 |
|---|---|
| Unit Price with VAT: | €6.18000 |

