
RGW80NL65DHRBTL | |
|---|---|
DigiKey Part Number | 846-RGW80NL65DHRBTLTR-ND - Tape & Reel (TR) 846-RGW80NL65DHRBTLCT-ND - Cut Tape (CT) 846-RGW80NL65DHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGW80NL65DHRBTL |
Description | IGBT TRENCH FS 650V 83A TO-263L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 83 A 227 W Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 83 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 40A | |
Power - Max | 227 W | |
Switching Energy | 240µJ (on), 330µJ (off) | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 42ns/148ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 92 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.55000 | €5.55 |
| 10 | €3.72500 | €37.25 |
| 100 | €2.68870 | €268.87 |
| 500 | €2.52138 | €1,260.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.10523 | €2,105.23 |
| 2.000 | €2.05995 | €4,119.90 |
| Unit Price without VAT: | €5.55000 |
|---|---|
| Unit Price with VAT: | €6.66000 |

